
POE14-033 | |
|---|---|
DigiKey Part Number | 993-1075-ND |
Manufacturer | |
Manufacturer Product Number | POE14-033 |
Description | POE SPLITTER 8.25W 3.3V DESKTOP |
Customer Reference | |
Detailed Description | 3.3V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3af |
Manufacturer Phihong USA | Data Rate 10/100/1000 Mbps |
Series | Features OCP, OTP, OVP |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Efficiency 72% |
Type Splitter | Mounting Type Desktop |
Voltage - Input 36 ~ 56V | Size / Dimension 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm) |
Number of Ports 1 | Approval Agency CE |
Voltage - Output 3.3V | Input Connector RJ45 (Data, Power) |
Current - Output 3 A | Output Connector 2.5mm Plug (Power), RJ45 (Data) |
Power (Watts) - Per Port 8.25W | Weight 0.441 lb (200.03 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.53000 | $60.53 |
| 10 | $53.20300 | $532.03 |
| Unit Price without VAT: | $60.53000 |
|---|---|
| Unit Price with VAT: | $65.97770 |




