
PKX60B1/4 | |
|---|---|
DigiKey Part Number | PKX60B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKX60B1/4 |
Description | KNOB RIBBED W/SKIRT 0.250" PLAST |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Dot on Top Plastic Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm), 0.787" (20.00mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.598" (15.19mm) |
Series | Indicator Dot on Top |
Packaging Bulk | Material Plastic |
Part Status Obsolete | Color Black Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Ribbed | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PKX50B1/4 | TE Connectivity ALCOSWITCH Switches | 648 | 450-1981-ND | $3.96240 | Similar |





