Ribbed Knob 0.126" (3.20mm) Shaft with Line on Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKG40B1/8

DigiKey Part Number
450-1741-ND
Manufacturer
Manufacturer Product Number
PKG40B1/8
Description
KNOB RIBBED 0.126" PLASTIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ribbed Knob 0.126" (3.20mm) Shaft with Line on Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.437" (11.10mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height
0.472" (11.99mm)
Series
Indicator
Line on Side
Packaging
Bulk
Material
Plastic
Part Status
Active
Color
Black
Style
Cylindrical
Features
4-40 Set Screw
Type
Ribbed
Base Product Number
Shaft Size
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,941
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$4.35000$4.35
5$3.69600$18.48
10$3.46300$34.63
25$3.19640$79.91
50$3.01920$150.96
100$2.86100$286.10
250$2.67704$669.26
500$2.55466$1,277.33
1,000$2.44500$2,445.00
Manufacturers Standard Package
Unit Price without VAT:$4.35000
Unit Price with VAT:$4.74150