



PKES90B1/4 | |
|---|---|
DigiKey Part Number | 450-1739-ND |
Manufacturer | |
Manufacturer Product Number | PKES90B1/4 |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.889" (22.58mm), 1.010" (25.70mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.570" (14.48mm) |
Series | Indicator Line on Side and Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Fluted | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| 5 | $5.65600 | $28.28 |
| 10 | $5.31600 | $53.16 |
| 25 | $4.92080 | $123.02 |
| 50 | $4.65800 | $232.90 |
| 100 | $4.42310 | $442.31 |
| 250 | $4.15012 | $1,037.53 |
| 500 | $3.96846 | $1,984.23 |
| 1,000 | $3.80556 | $3,805.56 |
| Unit Price without VAT: | $6.62000 |
|---|---|
| Unit Price with VAT: | $7.21580 |






