



PKES120B1/4 | |
|---|---|
DigiKey Part Number | 450-1735-ND |
Manufacturer | |
Manufacturer Product Number | PKES120B1/4 |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 1.160" (29.40mm), 1.300" (33.00mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.628" (15.95mm) |
Series | Indicator Line on Side and Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Fluted | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.94000 | $6.94 |
| 5 | $5.93400 | $29.67 |
| 10 | $5.57700 | $55.77 |
| 25 | $5.16440 | $129.11 |
| 50 | $4.89000 | $244.50 |
| 100 | $4.64450 | $464.45 |
| 250 | $4.35916 | $1,089.79 |
| 500 | $4.16920 | $2,084.60 |
| 1,000 | $3.99895 | $3,998.95 |
| Unit Price without VAT: | $6.94000 |
|---|---|
| Unit Price with VAT: | $7.56460 |














