



PKE60B1/4 | |
|---|---|
DigiKey Part Number | 450-1733-ND |
Manufacturer | |
Manufacturer Product Number | PKE60B1/4 |
Description | KNOB FLUTED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.626" (15.90mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.472" (11.99mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw |
Type Fluted | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.38000 | $6.38 |
| 5 | $5.45400 | $27.27 |
| 10 | $5.12400 | $51.24 |
| 25 | $4.74200 | $118.55 |
| 50 | $4.48840 | $224.42 |
| 100 | $4.26130 | $426.13 |
| 250 | $3.99728 | $999.32 |
| 500 | $3.82164 | $1,910.82 |
| 1,000 | $3.66419 | $3,664.19 |
| Unit Price without VAT: | $6.38000 |
|---|---|
| Unit Price with VAT: | $6.95420 |









