



PKD70B1/4 | |
|---|---|
DigiKey Part Number | 450-1731-ND |
Manufacturer | |
Manufacturer Product Number | PKD70B1/4 |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Plastic with Aluminum Skirt Black, Natural |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm), 1.020" (25.90mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.610" (15.50mm) |
Series | Indicator Arrow on Skirt |
Packaging Bulk | Material Plastic with Aluminum Skirt |
Part Status Active | Color Black, Natural |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 5 | $6.63600 | $33.18 |
| 10 | $6.24100 | $62.41 |
| 25 | $5.78200 | $144.55 |
| 50 | $5.47780 | $273.89 |
| 100 | $5.20590 | $520.59 |
| 250 | $4.88952 | $1,222.38 |
| 500 | $4.67892 | $2,339.46 |
| 1,000 | $4.49011 | $4,490.11 |
| Unit Price without VAT: | $7.75000 |
|---|---|
| Unit Price with VAT: | $8.44750 |




