
PKD60B101/8 | |
|---|---|
DigiKey Part Number | PKD60B101/8-ND |
Manufacturer | |
Manufacturer Product Number | PKD60B101/8 |
Description | KNOB KNURLED W/SKRT 0.126" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with Numbers on Skirt Plastic with Aluminum Skirt Black |
Datasheet | Datasheet |
Category | Diameter 0.566" (14.38mm), 0.780" (19.81mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.563" (14.30mm) |
Series | Indicator Numbers on Skirt |
Packaging Bulk | Material Plastic with Aluminum Skirt |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 0~10 Numbers, 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.30000 | $6.30 |
| 10 | $5.70200 | $57.02 |
| 25 | $5.48040 | $137.01 |
| 50 | $5.31960 | $265.98 |
| 100 | $5.16310 | $516.31 |
| 250 | $4.96320 | $1,240.80 |
| 500 | $4.81708 | $2,408.54 |
| 1,000 | $4.67528 | $4,675.28 |
| Unit Price without VAT: | $6.30000 |
|---|---|
| Unit Price with VAT: | $6.86700 |

