



PK50B1/4 | |
|---|---|
DigiKey Part Number | 450-1719-ND |
Manufacturer | |
Manufacturer Product Number | PK50B1/4 |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.570" (14.48mm), 0.748" (19.00mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.550" (13.97mm) |
Series | Indicator Dot on Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.75000 | $4.75 |
| 5 | $4.04000 | $20.20 |
| 10 | $3.79000 | $37.90 |
| 25 | $3.49960 | $87.49 |
| 50 | $3.30720 | $165.36 |
| 100 | $3.13520 | $313.52 |
| 250 | $2.93532 | $733.83 |
| 500 | $2.80234 | $1,401.17 |
| 1,000 | $2.68318 | $2,683.18 |
| Unit Price without VAT: | $4.75000 |
|---|---|
| Unit Price with VAT: | $5.17750 |















