Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > PIC24FJ192GA110-E/PT

Non-Stock

Prices in SGD
Digi-Key Part NumberPIC24FJ192GA110-E/PT-ND
Price BreakUnit PriceExtended Price
2386.915461,645.88
Quantity Available
Manufacturer

Manufacturer Part Number

PIC24FJ192GA110-E/PT

DescriptionIC MCU 16BIT 192KB FLASH 100TQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 16BIT 192KB FLASH 100TQFP | PIC24FJ192GA110-E/PT | PIC24FJ192GA110-E/PT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PIC24FJ256GA110 Family Rev A3 Silicon Errata
PIC24FJ256GA110 Family Datasheet
16-bit Embedded Control Solutions
PIC24FJ256GA110 Family Data Sheet Errata
PIC24FJzzzG(A,B)1 Programming Spec
Product Photos C04-100-TQFP
Standard Package119
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesPIC® 24F
PackagingTray
Core ProcessorPIC
Core Size16-Bit
Speed32MHz
ConnectivityI²C, PMP, SPI, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Number of I /O85
Program Memory Size192KB (65.5K x 24)
Program Memory TypeFLASH
EEPROM Size-
RAM Size16K x 8
Voltage - Supply (Vcc/Vdd)2 V ~ 3.6 V
Data ConvertersA/D 16x10b
Oscillator TypeInternal
Operating Temperature-40°C ~ 125°C
Package / Case100-TQFP
For Use WithMA240015-ND - BOARD MCV PIM FOR 24F256GA
DM240011-ND - KIT STARTER MPLAB FOR PIC24F MCU

3:14:18 5/23/2013 - Help With This Screen