
PD-9001GR/AT/AC-US | |
|---|---|
DigiKey Part Number | 150-PD-9001GR/AT/AC-US-ND |
Manufacturer | |
Manufacturer Product Number | PD-9001GR/AT/AC-US |
Description | POE INJECTOR 30W 55V DESKTOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3at |
Manufacturer Microchip Technology | Data Rate 10/100/1000 Mbps |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Box | Mounting Type Desktop |
Part Status Active | Size / Dimension 5.50" L x 2.09" W x 1.28" H (140.0mm x 53.0mm x 32.5mm) |
Type Midspan Injector | Approval Agency CE, cULus, GS |
Voltage - Input 100 ~ 240 VAC | Input Connector RJ45 (Data) |
Number of Ports 1 | Output Connector RJ45 (Data, Power) |
Voltage - Output 55V | Weight 0.441 lb (200.03 g) |
Current - Output 550 mA | Base Product Number |
Power (Watts) - Per Port 30W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.29000 | $76.29 |
| Unit Price without VAT: | $76.29000 |
|---|---|
| Unit Price with VAT: | $83.15610 |






