
NKHF2MWH-X | |
|---|---|
DigiKey Part Number | 298-10189-ND |
Manufacturer | |
Manufacturer Product Number | NKHF2MWH-X |
Description | MOD INSERT 1/3SIZE 2PORT WHITE |
Customer Reference | |
Detailed Description | 2 Port Modular Insert White 1/3 Size |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color White |
Series | For Use With/Related Products NetKey® Series |
Packaging Bulk | Length 1.634" (41.50mm) |
Part Status Obsolete | Width 0.890" (22.61mm) |
Style 1/3 Size | Depth 0.520" (13.20mm) |
Type Modular Insert | Base Product Number |
Number of Ports 2 |

