Similar
Similar
Similar

MF10CCN/NOPB | |
|---|---|
DigiKey Part Number | MF10CCN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | MF10CCN/NOPB |
Description | IC FILTER 200KHZ SWITCHED 20DIP |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 200kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MF10CCN/NOPB Models |
Category | Filter Order 4th |
Manufacturer Texas Instruments | Voltage - Supply ±9V ~ 14V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Filter Type Universal Switched Capacitor | Supplier Device Package 20-PDIP |
Frequency - Cutoff or Center 200kHz | Base Product Number |
Number of Filters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF10CCWM/NOPB | Texas Instruments | 468 | MF10CCWM/NOPB-ND | $39.16000 | Similar |
| LTC1060ACN#PBF | Analog Devices Inc. | 4 | LTC1060ACN#PBF-ND | $34.55000 | Similar |
| LTC1060CN#PBF | Analog Devices Inc. | 203 | 505-LTC1060CN#PBF-ND | $17.80000 | Similar |



