Direct
Similar




ME92252V2-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1510-ND |
Manufacturer | |
Manufacturer Product Number | ME92252V2-000U-A99 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Vapo-Bearing™ 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CUR, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.207 lb (93.89 g) |
Width 25.00mm | Current Rating (Amps) 0.068A |
Air Flow 45.0 CFM (1.26m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.130 in H2O (32.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF92252V2-1000U-A99 | Sunon Fans | 0 | 259-1827-ND | $12.82000 | Direct |
| FFB0924VH-R00 | Delta Electronics | 0 | FFB0924VH-R00-ND | $17.91653 | Similar |







