Direct
Similar
Similar
Similar
Similar
Similar




ME92251V3-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1581-ND |
Manufacturer | |
Manufacturer Product Number | ME92251V3-000U-A99 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 39.5 CFM (1.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.3 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.207 lb (93.89 g) |
Width 25.00mm | Current Rating (Amps) 91mA |
Air Flow 39.5 CFM (1.11m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF92251V3-1000U-A99 | Sunon Fans | 4,234 | 259-1784-ND | $10.08000 | Direct |
| FAD1-09225CBHW11 | Qualtek | 733 | Q637-ND | $13.30000 | Similar |
| FAD1-09225CBLW11 | Qualtek | 789 | Q635-ND | $14.42000 | Similar |
| FAD1-09225CBMW11 | Qualtek | 181 | Q636-ND | $15.05000 | Similar |
| FFB0912HH | Delta Electronics | 0 | 603-1601-ND | $26.73000 | Similar |















