Direct
Similar
Similar




ME92251V1-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1464-ND |
Manufacturer | |
Manufacturer Product Number | ME92251V1-000U-A99 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 51.5 CFM (1.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.212 lb (96.16 g) |
Width 25.00mm | Current Rating (Amps) 0.165A |
Air Flow 51.5 CFM (1.44m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.150 in H2O (37.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF92251V1-1000U-A99 | Sunon Fans | 7,544 | 259-1807-ND | $7.78000 | Direct |
| FAD1-09225CBHW11 | Qualtek | 733 | Q637-ND | $13.30000 | Similar |
| OD9225-12HSS | Orion Fans | 164 | 1053-1278-ND | $16.20000 | Similar |








