Direct
Similar
Similar




ME80252V1-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1506-ND |
Manufacturer | |
Manufacturer Product Number | ME80252V1-000U-A99 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.8 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.165 lb (74.84 g) |
Width 25.00mm | Current Rating (Amps) 0.073A |
Air Flow 41.0 CFM (1.15m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF80252V1-1000U-A99 | Sunon Fans | 2,338 | 259-1805-ND | $9.60000 | Direct |
| AFB0824HH-T500 | Delta Electronics | 0 | 603-1468-ND | $23.29000 | Similar |
| FFB0824SH-TZW1 | Delta Electronics | 4,315 | 603-1775-ND | $36.99000 | Similar |

















