Direct




ME80251V1-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1458-ND |
Manufacturer | |
Manufacturer Product Number | ME80251V1-000U-A99 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 2 Wire Leads |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.7 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.171 lb (77.56 g) |
Width 25.00mm | Current Rating (Amps) 0.145A |
Air Flow 41.0 CFM (1.15m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF80251V1-1000U-A99 | Sunon Fans | 16,552 | 259-1804-ND | $7.28000 | Direct |














