Direct




ME50100V1-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1576-ND |
Manufacturer | |
Manufacturer Product Number | ME50100V1-000U-A99 |
Description | FAN AXIAL 50X10MM VAPO 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.0 CFM (0.364m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 1.3 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.039 lb (17.69 g) |
Width 10.00mm | Current Rating (Amps) 0.260A |
Air Flow 13.0 CFM (0.364m³/min) | Voltage Range 3.5 ~ 6VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polyamide (PA), Nylon |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF50100V1-1000U-A99 | Sunon Fans | 5,261 | 259-2047-ND | $8.57000 | Direct |



