ME40100V1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 3,566
Unit Price: $6.52000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: $13.46000
Datasheet

Similar


Nidec Components
In Stock: 669
Unit Price: $14.21000
Datasheet

Similar


Qualtek
In Stock: 301
Unit Price: $14.50000
Datasheet

Similar


Qualtek
In Stock: 1,368
Unit Price: $12.18000
Datasheet

Similar


Qualtek
In Stock: 20
Unit Price: $12.18000
Datasheet

Similar


Qualtek
In Stock: 1,471
Unit Price: $6.90000
Datasheet
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 2 Wire Leads
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

ME40100V1-000U-A99

DigiKey Part Number
259-1575-ND
Manufacturer
Manufacturer Product Number
ME40100V1-000U-A99
Description
FAN AXIAL 40X10MM VAPO 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
1.08 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.03 lb (13.61 g)
Width
10.00mm
Current Rating (Amps)
0.215A
Air Flow
8.0 CFM (0.224m³/min)
Voltage Range
3.5 ~ 6VDC
Static Pressure
0.190 in H2O (47.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
60000 Hrs @ 40°C
Features
Auto Restart
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF40100V1-1000U-A99Sunon Fans3,566259-1794-ND$6.52000Direct
F410T-05LCNidec Components0563-1130-ND$13.46000Similar
F410T-05MCNidec Components669563-1132-ND$14.21000Similar
FAD1-04010BBHW11Qualtek301Q610-ND$14.50000Similar
FAD1-04010BBLW11Qualtek1,368Q608-ND$12.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes