MB50101V2-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 1,414
Unit Price: $8.57000
Datasheet

Similar


Sunon Fans
In Stock: 14,399
Unit Price: $9.64000
Datasheet
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 11.0 CFM (0.308m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 11.0 CFM (0.308m³/min) 2 Wire Leads
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MB50101V2-000U-A99

DigiKey Part Number
259-1548-ND
Manufacturer
Manufacturer Product Number
MB50101V2-000U-A99
Description
FAN AXIAL 50X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 11.0 CFM (0.308m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
26.0dB(A)
Series
Power (Watts)
1.26 W
Packaging
Tray
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 50mm L x 50mm H
Approval Agency
CE, CUR, TUV, UL
Width
10.00mm
Weight
0.044 lb (19.96 g)
Air Flow
11.0 CFM (0.308m³/min)
Current Rating (Amps)
0.105A
Static Pressure
0.110 in H2O (27.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF50101V2-1000U-A99Sunon Fans1,414MF50101V2-1000U-A99-ND$8.57000Direct
MF50151VX-1000U-A99Sunon Fans14,399259-1820-ND$9.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes