
MAX7409EUA+ | |
|---|---|
DigiKey Part Number | MAX7409EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7409EUA+ |
Description | IC FILTER 15KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7409EUA+ Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Filter Type Bessel, Low Pass Switched Capacitor | Supplier Device Package 8-uMAX/uSOP |
Frequency - Cutoff or Center 15kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $13.09600 | $130.96 |
| 50 | $11.65480 | $582.74 |
| 100 | $11.20870 | $1,120.87 |
| 250 | $10.73776 | $2,684.44 |
| 500 | $10.45386 | $5,226.93 |
| 1,000 | $10.22023 | $10,220.23 |
| Unit Price without VAT: | $16.69000 |
|---|---|
| Unit Price with VAT: | $18.19210 |


