Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7408EPA+

DigiKey Part Number
MAX7408EPA+-ND
Manufacturer
Manufacturer Product Number
MAX7408EPA+
Description
IC FILTER 15KHZ LOWPASS 8DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX7408EPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
5th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-DIP (0.300", 7.62mm)
Filter Type
Elliptic, Low Pass Switched Capacitor
Supplier Device Package
8-PDIP
Frequency - Cutoff or Center
15kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tube
QuantityUnit PriceExt Price
50$12.39560$619.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$12.39560
Unit Price with VAT:$13.51120