Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7408CUA+

DigiKey Part Number
MAX7408CUA+-ND
Manufacturer
Manufacturer Product Number
MAX7408CUA+
Description
IC FILTER 15KHZ LOWPASS 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7408CUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
5th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Filter Type
Elliptic, Low Pass Switched Capacitor
Supplier Device Package
8-uMAX/uSOP
Frequency - Cutoff or Center
15kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Factory Stock: 1,800
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$11.58000$11.58
10$8.97200$89.72
50$7.92720$396.36
100$7.60420$760.42
250$7.26288$1,815.72
500$7.05722$3,528.61
1,000$6.88791$6,887.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$11.58000
Unit Price with VAT:$12.62220