AA 6 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6XWA/BF2X2

DigiKey Part Number
P646-F022-ND
Manufacturer
Manufacturer Product Number
LR6XWA/BF2X2
Description
BATTERY PACK ALKALINE 6V AA
Customer Reference
Detailed Description
AA 6 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
4
Series
Voltage - Rated
Packaging
Bulk
Structure
Side to Side, 2 Rows x 2 Cells
Part Status
Discontinued at DigiKey
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
1.14" L x 1.14" W x 1.99" H (29.0mm x 29.0mm x 50.5mm)
Rechargeability
No
Weight
90.72 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Assembly Component