AA 3 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6XWA/BF2

DigiKey Part Number
P646-F021-ND
Manufacturer
Manufacturer Product Number
LR6XWA/BF2
Description
BATTERY PACK ALKALINE 3V AA
Customer Reference
Detailed Description
AA 3 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Series
Voltage - Rated
Packaging
Bulk
Structure
Side to Side, 1 Row x 2 Cells
Part Status
Discontinued at DigiKey
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
1.14" L x 0.57" W x 1.99" H (29.0mm x 14.5mm x 50.5mm)
Rechargeability
No
Weight
45.36 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Assembly Component