D 3 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR20XWA/BF2

DigiKey Part Number
P643-F021-ND
Manufacturer
Manufacturer Product Number
LR20XWA/BF2
Description
BATTERY PACK ALKALINE 3V D
Customer Reference
Detailed Description
D 3 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Series
Voltage - Rated
Packaging
Bulk
Structure
Side to Side, 1 Row x 2 Cells
Part Status
Discontinued at DigiKey
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
2.69" L x 1.35" W x 2.42" H (68.4mm x 34.2mm x 61.5mm)
Rechargeability
No
Weight
281.68 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Assembly Component