C 4.5 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR14XWA/BF3

DigiKey Part Number
P644-F031-ND
Manufacturer
Manufacturer Product Number
LR14XWA/BF3
Description
BATTERY PACK ALKALINE 4.5V C
Customer Reference
Detailed Description
C 4.5 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
3
Series
Voltage - Rated
Packaging
Bulk
Structure
Side to Side, 1 Row x 3 Cells
Part Status
Discontinued at DigiKey
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
3.09" L x 1.03" W x 1.97" H (78.6mm x 26.2mm x 50.0mm)
Rechargeability
No
Weight
210.01 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Assembly Component