
LM3880MF-1AB/NOPB | |
|---|---|
DigiKey Part Number | LM3880MF-1AB/NOPBTR-ND - Tape & Reel (TR) LM3880MF-1AB/NOPBCT-ND - Cut Tape (CT) LM3880MF-1AB/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MF-1AB/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MF-1AB/NOPB Models |
Category | Current - Supply 25 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-6 |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6819ARJZ-REEL7 | Analog Devices Inc. | 2,061 | 505-ADM6819ARJZ-REEL7CT-ND | $5.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.66400 | $16.64 |
| 25 | $1.51080 | $37.77 |
| 100 | $1.34320 | $134.32 |
| 250 | $1.26328 | $315.82 |
| 500 | $1.21512 | $607.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.17545 | $1,175.45 |
| 2,000 | $1.14279 | $2,285.58 |
| 3,000 | $1.12644 | $3,379.32 |
| 5,000 | $1.10832 | $5,541.60 |
| 7,000 | $1.09773 | $7,684.11 |
| 10,000 | $1.08754 | $10,875.40 |
| Unit Price without VAT: | $2.28000 |
|---|---|
| Unit Price with VAT: | $2.48520 |










