
LM334M | |
|---|---|
DigiKey Part Number | LM334M-ND |
Manufacturer | |
Manufacturer Product Number | LM334M |
Description | IC CURRENT SOURCE 6% 8SOIC |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334M Models |
Category | Current - Output Adjustable |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Source | Supplier Device Package 8-SOIC |
Accuracy ±6% | Base Product Number |
Voltage - Input 1V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM334M/NOPB | Texas Instruments | 2,003 | LM334M/NOPB-ND | $1.73000 | Direct |
| LM334DT | STMicroelectronics | 1,744 | 497-7820-1-ND | $1.69000 | Similar |
| LM334S8#PBF | Analog Devices Inc. | 336 | 505-LM334S8#PBF-ND | $7.08000 | Similar |
| LM334S8#TRPBF | Analog Devices Inc. | 0 | LM334S8#TRPBF-ND | $3.92634 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.70200 | $17.02 |
| 95 | $1.38053 | $131.15 |
| 190 | $1.31600 | $250.04 |
| 285 | $1.28372 | $365.86 |
| Unit Price without VAT: | $2.32000 |
|---|---|
| Unit Price with VAT: | $2.52880 |


