
LDS-C302RI | |
|---|---|
DigiKey Part Number | 67-1407-ND |
Manufacturer | |
Manufacturer Product Number | LDS-C302RI |
Description | DISPLAY 7SEG 0.31" SGL GRN 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 10mA 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) 14-DIP (0.300", 7.62mm), 10 Leads |
EDA/CAD Models | LDS-C302RI Models |
Category | Color Green |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 3.5mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.31" (7.87mm) | Package / Case 14-DIP (0.300", 7.62mm), 10 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 26 | $1.38000 | $35.88 |
| 104 | $1.17519 | $122.22 |
| 520 | $1.00723 | $523.76 |
| 1,014 | $0.95421 | $967.57 |
| Unit Price without VAT: | $2.19000 |
|---|---|
| Unit Price with VAT: | $2.38710 |

