Keywords:





Product Index > RF/IF and RFID > RF Transceivers > JN5139-Z01-M/04R1T

Obsolete item; call Digi-Key for more information.

Prices in SGD
Digi-Key Part Number616-1040-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

JN5139-Z01-M/04R1T

DescriptionMODULE ZIGBEE HP W/U.FL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
MODULE ZIGBEE HP W/U.FL | JN5139-Z01-M/04R1T | 616-1040-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JN5139-yyy-Myy Product Brief
JN5139-yyy-Myy
Product Photos JN5139-Z01-M04R1T
Featured Product NXP - I²C Interface
Standard Package1
CategoryRF/IF and RFID
FamilyRF Transceivers
SeriesJN5139-Z01-M0x
PackagingCut Tape (CT)
Frequency2.4GHz
Data Rate - Maximum-
Modulation or Protocol802.15.4 Zigbee
ApplicationsHome/Building Automation, Industrial Control and Monitoring
Power - Output19dBm
Sensitivity-97dBm
Voltage - Supply2.7 V ~ 3.6 V
Current - Receiving45mA
Current - Transmitting120mA
Data InterfacePCB, Surface Mount
Memory Size96kB RAM, 192kB ROM
Antenna ConnectorPCB, Surface Mount
Operating Temperature-20°C ~ 70°C
Package / CaseModule
Catalog Page564 (SG2011-EN PDF)
Other Names616-1040-1

5:30:27 5/22/2013 - Help With This Screen