802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5139-001-M/03R1T

DigiKey Part Number
616-1038-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JN5139-001-M/03R1T
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna Not Included, U.FL
Mfr
Memory Size
192kB ROM, 96kB RAM
Series
Voltage - Supply
2.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Current - Receiving
37mA
Part Status
Obsolete
Current - Transmitting
37mA
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
Module
Frequency
2.4GHz
Base Product Number
Serial Interfaces
I2C, SPI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.