Keywords:





Product Index > RF/IF and RFID > RF Transceivers > JN5139/001,515

Limited quantity available, not recommended for new design.

Prices in SGD
Digi-Key Part Number616-1033-1-ND
Price BreakUnit PriceExtended Price
113.0300013.03
1011.70900117.09
2510.64920266.23
1009.63940963.94
2508.831922,207.98
5008.074884,037.44
Quantity Available Digi-Key Stock: 6,500
Can ship immediately
Manufacturer

Manufacturer Part Number

JN5139/001,515

DescriptionIC MCU 802.15.4 32BIT 2.4G 56QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 802.15.4 32BIT 2.4G 56QFN | JN5139/001,515 | 616-1033-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets JN5139 Product Brief
JN5139-001, Z01
Product Photos JN5148-001-X
Featured Product NXP - I²C Interface
Standard Package1
CategoryRF/IF and RFID
FamilyRF Transceivers
SeriesJN5139-001Rx
PackagingCut Tape (CT)
Frequency2.4GHz
Data Rate - Maximum-
Modulation or Protocol802.15.4 Zigbee
ApplicationsHome/Building Automation, Industrial Control and Monitoring
Power - Output3dBm
Sensitivity-97dBm
Voltage - Supply2.2 V ~ 3.6 V
Current - Receiving34mA
Current - Transmitting34mA
Data InterfacePCB, Surface Mount
Memory Size96kB RAM, 192kB ROM
Antenna ConnectorPCB, Surface Mount
Operating Temperature-40°C ~ 85°C
Package / Case56-VFQFN Exposed Pad
Catalog Page564 (SG2011-EN PDF)
Other Names616-1033-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
616-1033-2-NDJN5139/001,515Tape & Reel (TR)6,000 - Immediate6.813181,000
Non-Stock
616-1033-6-NDJN5139/001,515Digi-Reel®6,500 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:30:09 5/23/2013 - Help With This Screen