Voice Record/Playback IC Multiple Message 2 Min SPI 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD4002-120SY

DigiKey Part Number
ISD4002-120SY-ND
Manufacturer
Manufacturer Product Number
ISD4002-120SY
Description
IC VOICE REC/PLAY 2MIN 28SOIC
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 2 Min SPI 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Pass Band
3.4kHz
Manufacturer
Nuvoton Technology Corporation
Messaging
Multiple
Series
Oscillator Type
Internal/External
Packaging
Tube
Features
Auto Mute
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Interface
SPI
Voltage - Supply
2.7 V ~ 3.3 V
Input Signal
Analog - Differential
Mounting Type
Surface Mount
Output Signal
Analog - Single Ended
Package / Case
28-SOIC (0.295", 7.50mm Width)
Sampling Frequency
8kHz
Supplier Device Package
28-SOIC
Duration
2 Min
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
I3900FYINuvoton Technology Corporation0816-I3900FYI-ND$4.47000MFR Recommended
In-Stock: 239
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$16.21000$16.21
10$15.05900$150.59
25$14.59560$364.89
50$14.24600$712.30
100$13.89840$1,389.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$16.21000
Unit Price with VAT:$17.66890