ISD4002-120E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: $544.00000
Datasheet
Voice Record/Playback IC Multiple Message 2 Min SPI 28-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD4002-120E

DigiKey Part Number
ISD4002-120E-ND
Manufacturer
Manufacturer Product Number
ISD4002-120E
Description
IC VOICE REC/PLAY 2MIN 28TSOP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 2 Min SPI 28-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Pass Band
3.4kHz
Manufacturer
Nuvoton Technology Corporation
Messaging
Multiple
Series
Oscillator Type
Internal/External
Packaging
Tray
Features
Auto Mute
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Interface
SPI
Voltage - Supply
2.7 V ~ 3.3 V
Input Signal
Analog - Differential
Mounting Type
Surface Mount
Output Signal
Analog - Single Ended
Package / Case
28-TSSOP (0.465", 11.80mm Width)
Sampling Frequency
8kHz
Supplier Device Package
28-TSOP
Duration
2 Min
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
I3900FYINuvoton Technology Corporation0816-I3900FYI-ND$544.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes