
ISD1760SY | |
|---|---|
DigiKey Part Number | ISD1760SY-ND |
Manufacturer | |
Manufacturer Product Number | ISD1760SY |
Description | IC VOICE REC/PLAY 120SEC 28SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 40 ~ 120 Sec Pushbutton, SPI 28-SOIC |
Datasheet | Datasheet |
Category | Messaging Multiple |
Manufacturer Nuvoton Technology Corporation | Oscillator Type Internal |
Series | Features Automatic Gain Control, Volume Control |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Voltage - Supply 2.4 V ~ 5.5 V |
Interface Pushbutton, SPI | Mounting Type Surface Mount |
Input Signal Analog - Single Ended, Microphone | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Signal Analog - Single Ended, PWM Speaker Output | Supplier Device Package 28-SOIC |
Sampling Frequency 4 ~ 12kHz | Base Product Number |
Duration 40 ~ 120 Sec |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I3900FYI | Nuvoton Technology Corporation | 0 | 816-I3900FYI-ND | $12.88000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.64000 | $11.64 |
| 10 | $10.82500 | $108.25 |
| 25 | $10.49640 | $262.41 |
| 50 | $10.24800 | $512.40 |
| 100 | $10.00060 | $1,000.06 |
| 250 | $9.67636 | $2,419.09 |
| 500 | $9.43442 | $4,717.21 |
| 1,000 | $9.19607 | $9,196.07 |
| Unit Price without VAT: | $11.64000 |
|---|---|
| Unit Price with VAT: | $12.68760 |

