
ISD1616BSY | |
|---|---|
DigiKey Part Number | ISD1616BSY-ND |
Manufacturer | |
Manufacturer Product Number | ISD1616BSY |
Description | IC VOICE REC/PLAY 30SEC 16SOIC |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 10.6 ~ 30 Sec Pushbutton 16-SOIC |
Datasheet | Datasheet |
Category | Messaging Single |
Manufacturer Nuvoton Technology Corporation | Oscillator Type Internal |
Series | Features Automatic Gain Control |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Voltage - Supply 2.4 V ~ 5.5 V |
Interface Pushbutton | Mounting Type Surface Mount |
Input Signal Microphone | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Signal Analog - Single Ended, PWM Speaker Output | Supplier Device Package 16-SOIC |
Sampling Frequency 4 ~ 12kHz | Base Product Number |
Duration 10.6 ~ 30 Sec |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I3900FYI | Nuvoton Technology Corporation | 0 | 816-I3900FYI-ND | $4.47000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.47000 | $6.47 |
| 10 | $6.03200 | $60.32 |
| 48 | $5.72333 | $274.72 |
| 96 | $5.58667 | $536.32 |
| 144 | $5.50729 | $793.05 |
| 288 | $5.37219 | $1,547.19 |
| 528 | $5.25523 | $2,774.76 |
| 1,008 | $5.13190 | $5,172.96 |
| Unit Price without VAT: | $6.47000 |
|---|---|
| Unit Price with VAT: | $7.05230 |

