
I15102FYI | |
|---|---|
DigiKey Part Number | 816-I15102FYI-ND |
Manufacturer | |
Manufacturer Product Number | I15102FYI |
Description | IC VOICE REC/PLAY 2MIN 48LQFP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 2 Min SPI 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Messaging Multiple |
Manufacturer Nuvoton Technology Corporation | Oscillator Type Internal |
Series | Features Automatic Gain Control, GPIO, Volume Control |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Voltage - Supply 2.7 V ~ 3.6 V |
Interface SPI | Mounting Type Surface Mount |
Input Signal Analog - Single Ended, I2S, Microphone | Package / Case 48-LQFP |
Output Signal Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output | Supplier Device Package 48-LQFP (7x7) |
Sampling Frequency 4 ~ 48kHz | Base Product Number |
Duration 2 Min |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.24000 | $20.24 |
| 10 | $18.79500 | $187.95 |
| 25 | $18.21280 | $455.32 |
| 50 | $17.77320 | $888.66 |
| 100 | $17.33690 | $1,733.69 |
| 250 | $16.76760 | $4,191.90 |
| 500 | $16.34424 | $8,172.12 |
| Unit Price without VAT: | $20.24000 |
|---|---|
| Unit Price with VAT: | $22.06160 |

