ISD15102FYI is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: $19.98000
Datasheet
Voice Record/Playback IC Multiple Message 2 Min SPI 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD15102FYI

DigiKey Part Number
ISD15102FYI-ND
Manufacturer
Manufacturer Product Number
ISD15102FYI
Description
IC VOICE REC/PLAY 2MIN 48LQFP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 2 Min SPI 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ISD15102FYI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Messaging
Multiple
Manufacturer
Nuvoton Technology Corporation
Oscillator Type
Internal
Series
Features
Automatic Gain Control, GPIO, Volume Control
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7 V ~ 3.6 V
Interface
SPI
Mounting Type
Surface Mount
Input Signal
Analog - Single Ended, I2S, Microphone
Package / Case
48-LQFP
Output Signal
Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
Supplier Device Package
48-LQFP (7x7)
Sampling Frequency
4 ~ 48kHz
Base Product Number
Duration
2 Min
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
I15108FYINuvoton Technology Corporation0816-I15108FYI-ND$19.98000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes