
INA214AIDCKT | |
|---|---|
DigiKey Part Number | 296-23422-2-ND - Tape & Reel (TR) 296-23422-1-ND - Cut Tape (CT) 296-23422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214AIDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA214AIDCKT Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 30 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS214RSQT2G | onsemi | 15,050 | NCS214RSQT2GOSCT-ND | $0.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.64500 | $16.45 |
| 25 | $1.49400 | $37.35 |
| 100 | $1.32770 | $132.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.24860 | $312.15 |
| 500 | $1.20086 | $600.43 |
| 750 | $1.17697 | $882.73 |
| 1,250 | $1.15049 | $1,438.11 |
| 1,750 | $1.13501 | $1,986.27 |
| 2,500 | $1.12010 | $2,800.25 |
| Unit Price without VAT: | $2.25000 |
|---|---|
| Unit Price with VAT: | $2.45250 |


