
INA213AIDCKR | |
|---|---|
DigiKey Part Number | 296-26072-2-ND - Tape & Reel (TR) 296-26072-1-ND - Cut Tape (CT) 296-26072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA213AIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA213AIDCKR Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 5 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 80 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT213ADW-7 | Diodes Incorporated | 2,612 | 31-ZXCT213ADW-7CT-ND | $0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.03800 | $10.38 |
| 25 | $0.93760 | $23.44 |
| 100 | $0.82670 | $82.67 |
| 250 | $0.77360 | $193.40 |
| 500 | $0.74160 | $370.80 |
| 1,000 | $0.72190 | $721.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68276 | $2,048.28 |
| 6,000 | $0.66684 | $4,001.04 |
| 9,000 | $0.65887 | $5,929.83 |
| 15,000 | $0.65005 | $9,750.75 |
| 21,000 | $0.64488 | $13,542.48 |
| Unit Price without VAT: | $1.44000 |
|---|---|
| Unit Price with VAT: | $1.56960 |










