
HLC1395-001 | |
|---|---|
DigiKey Part Number | 480-1948-ND |
Manufacturer | |
Manufacturer Product Number | HLC1395-001 |
Description | SENSR OPTO TRANS 1.02MM REFL PCB |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.040" (1.02mm) PCB Mount |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Honeywell Sensing and Productivity Solutions | Current - DC Forward (If) (Max) 50 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Obsolete | Response Time 15µs, 15µs |
Sensing Distance 0.040" (1.02mm) | Mounting Type Through Hole |
Sensing Method Reflective | Package / Case PCB Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCRT1000 | Vishay Semiconductor Opto Division | 17,997 | 751-1031-ND | $1.22000 | Similar |


