HIH-4030-003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 1,000
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity Measurement Specialties
In Stock: 8,220
Unit Price: $3.99000
Datasheet
Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH-4030-003

DigiKey Part Number
480-3167-ND
Manufacturer
Manufacturer Product Number
HIH-4030-003
Description
SENSOR HUMIDITY 5V ANLG 3.5% SMD
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HIH-4030-003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
3.268V @ 75.3%RH
Manufacturer
Honeywell Sensing and Productivity Solutions
Accuracy
±3.5% RH
Series
Response Time
5 s
Packaging
Strip
Voltage - Supply
4V ~ 5.8V
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Humidity
Operating Temperature
-40°C ~ 85°C
Humidity Range
0 ~ 100% RH
Package / Case
Housed Sensor
Output Type
Analog Voltage
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIH-4031-003Honeywell Sensing and Productivity Solutions1,000480-HIH-4031-003-ND$0.00000Similar
10142048-32TE Connectivity Measurement Specialties8,220223-10142048-32CT-ND$3.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable