Similar

HIH-4030-001 | |
|---|---|
DigiKey Part Number | 480-3166-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIH-4030-001 |
Description | SENSOR HUMIDITY 5V ANLG 3.5% SMD |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Surface Mount |
EDA/CAD Models | HIH-4030-001 Models |
Category | Output 3.268V @ 75.3%RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±3.5% RH |
Series | Response Time 5 s |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 5.8V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity | Operating Temperature -40°C ~ 85°C |
Humidity Range 0 ~ 100% RH | Package / Case Housed Sensor |
Output Type Analog Voltage | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10142048-32 | TE Connectivity Measurement Specialties | 8,220 | 223-10142048-32CT-ND | $3.99000 | Similar |



