MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



HAC0251S4-000U-999 | |
|---|---|
DigiKey Part Number | 259-1620-ND |
Manufacturer | |
Manufacturer Product Number | HAC0251S4-000U-999 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 55.0 CFM (1.54m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | HAC0251S4-000U-999 Models |
Category | Noise 29.6dB(A) |
Mfr | Power (Watts) 1.9 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.218 lb (98.88 g) |
Width 25.00mm | Current Rating (Amps) 0.155A |
Air Flow 55.0 CFM (1.54m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 35000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HAC0251S4-1000U-999 | Sunon Fans | 280 | 259-HAC0251S4-1000U-999-ND | $11.55000 | MFR Recommended |
| MEC0251V3-000U-A99 | Sunon Fans | 17,295 | 259-1472-ND | $14.17000 | Similar |
| DC1202512J2B-2T0 | Wakefield Thermal Solutions | 180 | 345-DC1202512J2B-2T0-ND | $28.58000 | Similar |
| FAD1-12025CBHW12 | Qualtek | 29 | Q638-ND | $22.12000 | Similar |
| FAD1-12025CBLW12 | Qualtek | 51 | Q639-ND | $22.12000 | Similar |








