
FVTS05R2E3K500JE | |
|---|---|
DigiKey Part Number | FVTS5-3.5K-ND |
Manufacturer | |
Manufacturer Product Number | FVTS05R2E3K500JE |
Description | RES CHAS MNT 3.5K OHM 5% 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.5 kOhms ±5% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±260ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 3.5 kOhms | Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm) |
Tolerance ±5% | Lead Style Combo Leads |
Power (Watts) 5W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $76.05900 | $760.59 |
| Unit Price without VAT: | $76.05900 |
|---|---|
| Unit Price with VAT: | $82.90431 |

