NTC Thermistor 4.7k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0201 (0603 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-JZET472J

DigiKey Part Number
P12805TR-ND - Tape & Reel (TR)
P12805CT-ND - Cut Tape (CT)
P12805DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-JZET472J
Description
THERM NTC 4.7KOHM 4500K 0201
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
B25/85
4450K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
33 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
4.7k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-JZET472HPanasonic Industry8,708P124073CT-ND$0.14000Parametric Equivalent
In-Stock: 31,203
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
5$0.09000$0.45
10$0.08400$0.84
25$0.07720$1.93
50$0.07260$3.63
100$0.06860$6.86
500$0.06014$30.07
1,000$0.05702$57.02
5,000$0.05080$254.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04634$695.10
30,000$0.04437$1,331.10
45,000$0.04330$1,948.50
75,000$0.04203$3,152.25
105,000$0.04123$4,329.15
150,000$0.04042$6,063.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260