NTC Thermistor 4.7k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ET472J

DigiKey Part Number
P10570TR-ND - Tape & Reel (TR)
P10570CT-ND - Cut Tape (CT)
P10570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ET472J
Description
THERM NTC 4.7KOHM 4500K 0402
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
B25/85
4450K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
4.7k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0ET472HPanasonic Industry5,600P124006CT-ND$0.14000Parametric Equivalent
NCP15XQ102J03RCMurata Electronics8,093490-2418-1-ND$0.16000Similar
NTCS0402E3472JMTVishay Beyschlag/Draloric/BC Components2,735BC2327CT-ND$0.51000Similar
In-Stock: 23,080
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/3/2027
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
5$0.10200$0.51
10$0.09500$0.95
25$0.08720$2.18
50$0.08200$4.10
100$0.07740$7.74
500$0.06804$34.02
1,000$0.06457$64.57
5,000$0.05766$288.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05509$550.90
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260