NTC Thermistor 1k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ET102J

DigiKey Part Number
P10564TR-ND - Tape & Reel (TR)
P10564CT-ND - Cut Tape (CT)
P10564DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ET102J
Description
THERMISTOR NTC 1KOHM 4500K 0402
Customer Reference
Detailed Description
NTC Thermistor 1k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
B25/85
4450K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
1k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0ET102HPanasonic Industry10,459P123996CT-ND$0.10000Parametric Equivalent
NCP15XQ102J03RCMurata Electronics8,093490-2418-1-ND$0.12000Similar
In-Stock: 25,836
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
5$0.10400$0.52
10$0.09900$0.99
25$0.09040$2.26
50$0.08540$4.27
100$0.08050$8.05
500$0.07074$35.37
1,000$0.06717$67.17
5,000$0.05997$299.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05619$561.90
20,000$0.05380$1,076.00
30,000$0.05249$1,574.70
50,000$0.05093$2,546.50
70,000$0.04996$3,497.20
100,000$0.04898$4,898.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260